Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LMR10510YSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-43298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR10510YSDX/NOPB |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10510YSDX/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2830ZSD/NOPB | Texas Instruments | 4 000 | 296-46917-1-ND | €0.98294 | Parametric Equivalent |
| LMR10510YSD/NOPB | Texas Instruments | 6 955 | 296-41445-1-ND | €1.30000 | Parametric Equivalent |
| LMR10510YSDE/NOPB | Texas Instruments | 500 | LMR10510YSDE/NOPBCT-ND | €1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | €0.51150 | €2,301.75 |
| 9 000 | €0.50116 | €4,510.44 |
| 13 500 | €0.49598 | €6,695.73 |
| Unit Price without VAT: | €0.51150 |
|---|---|
| Unit Price with VAT: | €0.64193 |


