


ISO7721DR | |
|---|---|
DigiKey Part Number | 296-48296-2-ND - Tape & Reel (TR) 296-48296-1-ND - Cut Tape (CT) 296-48296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721DR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.32200 | €13.22 |
| 25 | €1.20520 | €30.13 |
| 100 | €1.07620 | €107.62 |
| 250 | €1.01472 | €253.68 |
| 500 | €0.98046 | €490.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.91489 | €2,287.22 |
| 5 000 | €0.89548 | €4,477.40 |
| 7 500 | €0.88575 | €6,643.12 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.24645 |









