
NRS6028T1R5NMGJ | |
|---|---|
DigiKey Part Number | 587-2937-2-ND - Tape & Reel (TR) 587-2937-1-ND - Cut Tape (CT) 587-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T1R5NMGJ |
Description | FIXED IND 1.5UH 4.2A 20.8 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 4.2 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T1R5NMGJ Models |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 20.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 78MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.15150 | €15.15 |
| 1 000 | €0.12454 | €124.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11742 | €234.84 |
| 4 000 | €0.11072 | €442.88 |
| 6 000 | €0.10698 | €641.88 |
| 10 000 | €0.10245 | €1,024.50 |
| 14 000 | €0.09957 | €1,393.98 |
| 20 000 | €0.09662 | €1,932.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

