


NCV78M05BDTRKG | |
|---|---|
DigiKey Part Number | NCV78M05BDTRKGOSTR-ND - Tape & Reel (TR) NCV78M05BDTRKGOSCT-ND - Cut Tape (CT) NCV78M05BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78M05BDTRKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV78M05BDTRKG Models |
Category | PSRR 80dB (120Hz) |
Mfr | Protection Features Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Output Configuration | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.34700 | €3.47 |
| 25 | €0.31080 | €7.77 |
| 100 | €0.27060 | €27.06 |
| 250 | €0.25152 | €62.88 |
| 500 | €0.23996 | €119.98 |
| 1 000 | €0.23048 | €230.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.21404 | €535.10 |
| 5 000 | €0.20818 | €1,040.90 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |









