
CBR06C270JAGAC | |
|---|---|
DigiKey Part Number | 399-6188-2-ND - Tape & Reel (TR) 399-6188-1-ND - Cut Tape (CT) 399-6188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C270JAGAC |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C270JAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27600 | €2.76 |
| 50 | €0.20720 | €10.36 |
| 100 | €0.18590 | €18.59 |
| 500 | €0.15006 | €75.03 |
| 1 000 | €0.13898 | €138.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12238 | €489.52 |
| 8 000 | €0.11621 | €929.68 |
| 12 000 | €0.11312 | €1,357.44 |
| 20 000 | €0.10970 | €2,194.00 |
| 28 000 | €0.10770 | €3,015.60 |
| 40 000 | €0.10577 | €4,230.80 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

