Similar



PAM2305AAB330 | |
|---|---|
DigiKey Part Number | PAM2305AAB330DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM2305AAB330 |
Description | IC REG BUCK 3.3V 1A TSOT25 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-25 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3428AKTTR-G1 | Diodes Incorporated | 139 842 | AP3428AKTTR-G1DICT-ND | €0.30000 | Similar |


