Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-281C

DigiKey Part Number
516-2227-2-ND - Tape & Reel (TR)
516-2227-1-ND - Cut Tape (CT)
516-2227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-281C
Description
DISPLAY 7SEG 0.28" SGL RED 12SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads
Datasheet
 Datasheet
EDA/CAD Models
HDSM-281C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
7.5mcd
Number of Characters
1
Wavelength - Peak
632nm
Size / Dimension
0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm)
Power Dissipation (Max)
65mW
Digit/Alpha Size
0.28" (7.00mm)
Package / Case
12-SMD, No Lead, 11 Pads
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.31000€3.31
10€2.43700€24.37
100€1.91610€191.61
500€1.68774€843.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.61343€1,613.43
2 000€1.55055€3,101.10
3 000€1.51836€4,555.08
5 000€1.48206€7,410.30
Manufacturers Standard Package
Unit Price without VAT:€3.31000
Unit Price with VAT:€4.15405