MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4305R+T&R

DigiKey Part Number
DS4305R+TR-ND - Tape & Reel (TR)
DS4305R+CT-ND - Cut Tape (CT)
DS4305R+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS4305R+T&R
Description
IC VREF SERIES ADJ 0.61% SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Adjustable 0.3V 5.2 VV ±0.61% 1 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS4305R+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Adjustable
Voltage - Output (Min/Fixed)
0.3V
Voltage - Output (Max)
5.2 V
Current - Output
1 mA
Tolerance
±0.61%
Temperature Coefficient
60ppm/°C
Noise - 0.1Hz to 10Hz
160µVp-p
Noise - 10Hz to 10kHz
23µVrms
Voltage - Input
4V ~ 5.5V
Current - Supply
2.1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.77000€2.77
10€2.08200€20.82
25€1.90800€47.70
100€1.71740€171.74
250€1.62652€406.63
500€1.57174€785.87
1 000€1.52666€1,526.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.47098€4,412.94
Manufacturers Standard Package
Unit Price without VAT:€2.77000
Unit Price with VAT:€3.47635