10118192-0001LF | |
|---|---|
DigiKey Part Number | 609-4613-2-ND - Tape & Reel (TR) 609-4613-1-ND - Cut Tape (CT) 609-4613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10118192-0001LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10118192-0001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.33600 | €3.36 |
| 25 | €0.31480 | €7.87 |
| 50 | €0.29940 | €14.97 |
| 100 | €0.28520 | €28.52 |
| 250 | €0.26732 | €66.83 |
| 500 | €0.25452 | €127.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €0.23666 | €331.32 |
| 2 800 | €0.22536 | €631.01 |
| 4 200 | €0.21900 | €919.80 |
| 7 000 | €0.21125 | €1,478.75 |
| 9 800 | €0.20630 | €2,021.74 |
| 14 000 | €0.20117 | €2,816.38 |
| 35 000 | €0.18859 | €6,600.65 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |