48-TFBGA SOT918-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTW28DD14ET,118

DigiKey Part Number
568-5127-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTW28DD14ET,118
Description
IC SWITCH DDR2 DDR3 2X1 48TFBGA
Customer Reference
Detailed Description
Memory Switch IC 1 Channel 48-TFBGA (4.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Memory
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
10Ohm (Typ)
Voltage - Supply, Single (V+)
1.4V ~ 2V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.5GHz
Features
Bi-Directional
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFBGA
Supplier Device Package
48-TFBGA (4.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.