



142-0701-491 | |
|---|---|
DigiKey Part Number | J998-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-491 |
Description | CONN SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0701-491 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.84000 | €7.84 |
| 10 | €6.65900 | €66.59 |
| 25 | €6.24200 | €156.05 |
| 50 | €5.94400 | €297.20 |
| 100 | €5.66040 | €566.04 |
| 250 | €5.30616 | €1,326.54 |
| 500 | €5.05306 | €2,526.53 |
| 1 000 | €4.81215 | €4,812.15 |
| Unit Price without VAT: | €7.84000 |
|---|---|
| Unit Price with VAT: | €9.83920 |










