Z8F1622VS020EG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Zilog
In Stock: 0
Unit Price: €7.95000
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F1622VS020EG

DigiKey Part Number
269-4242-ND
Manufacturer
Manufacturer Product Number
Z8F1622VS020EG
Description
IC MCU 8BIT 16KB FLASH 68PLCC
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable