
Z85C3010PEC | |
|---|---|
DigiKey Part Number | 269-3062-ND |
Manufacturer | |
Manufacturer Product Number | Z85C3010PEC |
Description | IC CONTROLLER 10MHZ 40DIP |
Customer Reference | |
Detailed Description | Controller Bus Interface 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | Z85C3010PEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | Bus | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-DIP (0.620", 15.75mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |

