80-QFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z16F2810FI20EG

DigiKey Part Number
Z16F2810FI20EG-ND
Manufacturer
Manufacturer Product Number
Z16F2810FI20EG
Description
IC MCU 16BIT 128KB FLASH 80QFP
Customer Reference
Detailed Description
ZNEO Encore!® ZNEO Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
ZNEO
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
80-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20/01/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 188€5.48590€6,517.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.48590
Unit Price with VAT:€6.88480