D423-R1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ZF Electronics
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: €3.61000
Datasheet
Image for D423-R1TD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D423-R1TD

DigiKey Part Number
D423-R1TD-ND
Manufacturer
Manufacturer Product Number
D423-R1TD
Description
SWITCH SNAP ACTION SPDT 3A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Explosion Proof
Operating Force
56gf
Release Force
15gf
Operating Position
0.806" (20.5mm)
Pretravel
0.200" (5.1mm)
Differential Travel
0.050" (1.3mm)
Overtravel
0.141" (3.6mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes