
ZPWM-4020ML-6R8M | |
|---|---|
DigiKey Part Number | 6325-ZPWM-4020ML-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPWM-4020ML-6R8M |
Description | FIXED IND 6.8UH 2.4A 160 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.4 A 160mOhm 1616 (4040 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36146 | €180.73 |
| 1 000 | €0.32703 | €327.03 |
| 3 000 | €0.27539 | €826.17 |
| Unit Price without VAT: | €0.36146 |
|---|---|
| Unit Price with VAT: | €0.45363 |

