New at DigiKey
4.7 µH Shielded Molded Inductor 2.8 A 92mOhm 1616 (4040 Metric) Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPWM-4020ML-4R7M

DigiKey Part Number
6325-ZPWM-4020ML-4R7MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZPWM-4020ML-4R7M
Description
FIXED IND 4.7UH 2.8A 92 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 2.8 A 92mOhm 1616 (4040 Metric) Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
92mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
4020
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ZenithTek
A separate €60.24 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.36146€180.73
1 000€0.32703€327.03
3 000€0.27539€826.17
Unit Price without VAT:€0.36146
Unit Price with VAT:€0.45363