



X-LRQ150DL-E01-KX14C | |
|---|---|
DigiKey Part Number | 4088-X-LRQ150DL-E01-KX14C-ND |
Manufacturer | |
Manufacturer Product Number | X-LRQ150DL-E01-KX14C |
Description | Motorized linear stage, lead-scr |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 5.906" (150.00mm) Lead Screw Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 5.906" (150.00mm) | |
Load Force (Dynamic) | 7.87lbf (35.0N) | |
Load Force (Static) | - | |
Speed | 33.07 in/s (840.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Lead Screw | |
Accuracy | 55µm | |
Acceleration | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,075.79000 | €3,075.79 |
| Unit Price without VAT: | €3,075.79000 |
|---|---|
| Unit Price with VAT: | €3,860.11645 |





