
SM8S22CA | |
---|---|
DigiKey Part Number | 4491-SM8S22CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S22CA |
Description | TVS DIODE 22VWM 35.5VC DO218AB |
Customer Reference | |
Detailed Description | 35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 186A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Industrial, Multipurpose | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.61000 | €1.61 |
10 | €1.58700 | €15.87 |
50 | €1.52680 | €76.34 |
100 | €1.39820 | €139.82 |
500 | €1.29528 | €647.64 |
Unit Price without VAT: | €1.61000 |
---|---|
Unit Price with VAT: | €2.02055 |