Direct

YC324-JK-07470RL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-07470RLTR-ND - Tape & Reel (TR) 13-YC324-JK-07470RLCT-ND - Cut Tape (CT) 13-YC324-JK-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07470RL |
Description | RES ARRAY 4 RES 470 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05587 | €223.48 |
| 8 000 | €0.05153 | €412.24 |
| 12 000 | €0.04931 | €591.72 |
| 20 000 | €0.04679 | €935.80 |
| 28 000 | €0.04529 | €1,268.12 |
| 40 000 | €0.04382 | €1,752.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.06160 | €3.08 |
| 100 | €0.05680 | €5.68 |
| 250 | €0.05172 | €12.93 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |



