
YC248-JR-07680RL | |
---|---|
DigiKey Part Number | 13-YC248-JR-07680RLTR-ND - Tape & Reel (TR) 13-YC248-JR-07680RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-07680RL |
Description | RES ARRAY 8 RES 680 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-07680RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 680 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.15000 | €0.15 |
10 | €0.09300 | €0.93 |
25 | €0.07800 | €1.95 |
50 | €0.06840 | €3.42 |
100 | €0.06060 | €6.06 |
250 | €0.05192 | €12.98 |
500 | €0.04650 | €23.25 |
1 000 | €0.04187 | €41.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03362 | €168.10 |
10 000 | €0.03093 | €309.30 |
15 000 | €0.02954 | €443.10 |
25 000 | €0.02797 | €699.25 |
35 000 | €0.02704 | €946.40 |
50 000 | €0.02613 | €1,306.50 |
60 000 | €0.02569 | €1,541.40 |
120 000 | €0.02419 | €2,902.80 |
125 000 | €0.02410 | €3,012.50 |
Unit Price without VAT: | €0.15000 |
---|---|
Unit Price with VAT: | €0.18825 |