
YC248-JR-07220KL | |
|---|---|
DigiKey Part Number | 13-YC248-JR-07220KLTR-ND - Tape & Reel (TR) 13-YC248-JR-07220KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-07220KL |
Description | RES ARRAY 8 RES 220K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09200 | €0.92 |
| 25 | €0.07720 | €1.93 |
| 50 | €0.06780 | €3.39 |
| 100 | €0.06010 | €6.01 |
| 250 | €0.05144 | €12.86 |
| 500 | €0.04606 | €23.03 |
| 1 000 | €0.04148 | €41.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03331 | €166.55 |
| 10 000 | €0.03064 | €306.40 |
| 15 000 | €0.02927 | €439.05 |
| 25 000 | €0.02771 | €692.75 |
| 35 000 | €0.02679 | €937.65 |
| 50 000 | €0.02589 | €1,294.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

