
YC248-FR-0749R9L | |
---|---|
DigiKey Part Number | 13-YC248-FR-0749R9LTR-ND - Tape & Reel (TR) 13-YC248-FR-0749R9LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-0749R9L |
Description | RES ARRAY 8 RES 49.9 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-FR-0749R9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 49.9 | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.28000 | €0.28 |
10 | €0.18400 | €1.84 |
25 | €0.15520 | €3.88 |
50 | €0.13720 | €6.86 |
100 | €0.12210 | €12.21 |
250 | €0.10544 | €26.36 |
500 | €0.09502 | €47.51 |
1 000 | €0.08617 | €86.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.07039 | €351.95 |
10 000 | €0.06523 | €652.30 |
15 000 | €0.06258 | €938.70 |
25 000 | €0.05958 | €1,489.50 |
35 000 | €0.05779 | €2,022.65 |
50 000 | €0.05605 | €2,802.50 |
60 000 | €0.05521 | €3,312.60 |
120 000 | €0.05474 | €6,568.80 |
Unit Price without VAT: | €0.28000 |
---|---|
Unit Price with VAT: | €0.35140 |