
YC124-JR-0724RL | |
|---|---|
DigiKey Part Number | YC124J-24TR-ND - Tape & Reel (TR) YC124J-24CT-ND - Cut Tape (CT) YC124J-24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0724RL |
Description | RES ARRAY 4 RES 24 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0724RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 24 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02320 | €0.58 |
| 50 | €0.02020 | €1.01 |
| 100 | €0.01760 | €1.76 |
| 250 | €0.01496 | €3.74 |
| 500 | €0.01326 | €6.63 |
| 1 000 | €0.01180 | €11.80 |
| 5 000 | €0.00921 | €46.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00836 | €83.60 |
| 20 000 | €0.00764 | €152.80 |
| 30 000 | €0.00727 | €218.10 |
| 50 000 | €0.00685 | €342.50 |
| 70 000 | €0.00660 | €462.00 |
| 100 000 | €0.00635 | €635.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

