
TC164-FR-07330RL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-07330RLTR-ND - Tape & Reel (TR) 13-TC164-FR-07330RLCT-ND - Cut Tape (CT) 13-TC164-FR-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-07330RL |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-07330RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 330 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04440 | €1.11 |
| 50 | €0.03900 | €1.95 |
| 100 | €0.03450 | €3.45 |
| 250 | €0.02936 | €7.34 |
| 500 | €0.02616 | €13.08 |
| 1 000 | €0.02344 | €23.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01857 | €92.85 |
| 10 000 | €0.01698 | €169.80 |
| 15 000 | €0.01616 | €242.40 |
| 25 000 | €0.01524 | €381.00 |
| 35 000 | €0.01469 | €514.15 |
| 50 000 | €0.01415 | €707.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

