Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR1210KR-076R8L | |
|---|---|
DigiKey Part Number | 13-SR1210KR-076R8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1210KR-076R8L |
Description | RES 6.8 OHM 10% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1210JR-076R8L | YAGEO | 0 | 13-SR1210JR-076R8L-ND | €0.09195 | Parametric Equivalent |
| RPC1210JT6R80 | Stackpole Electronics Inc | 0 | 738-RPC1210JT6R80TR-ND | €0.05017 | Parametric Equivalent |
| RPC1210KT6R80 | Stackpole Electronics Inc | 0 | RPC1210KT6R80-ND | €0.05017 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08527 | €426.35 |
| Unit Price without VAT: | €0.08527 |
|---|---|
| Unit Price with VAT: | €0.10701 |



