
SR0603JR-7T10KL | |
|---|---|
DigiKey Part Number | 13-SR0603JR-7T10KLTR-ND - Tape & Reel (TR) 13-SR0603JR-7T10KLCT-ND - Cut Tape (CT) 13-SR0603JR-7T10KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-7T10KL |
Description | RES 10K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08120 | €2.03 |
| 50 | €0.06940 | €3.47 |
| 100 | €0.06010 | €6.01 |
| 250 | €0.05072 | €12.68 |
| 500 | €0.04536 | €22.68 |
| 1 000 | €0.04108 | €41.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03232 | €161.60 |
| 10 000 | €0.03044 | €304.40 |
| 15 000 | €0.02953 | €442.95 |
| 25 000 | €0.02854 | €713.50 |
| 35 000 | €0.02797 | €978.95 |
| 50 000 | €0.02744 | €1,372.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

