
SR0603JR-7W100RL | |
|---|---|
DigiKey Part Number | YAG6045TR-ND - Tape & Reel (TR) YAG6045CT-ND - Cut Tape (CT) YAG6045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-7W100RL |
Description | RES 100 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-7W100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.06420 | €3.21 |
| 100 | €0.05530 | €5.53 |
| 250 | €0.04652 | €11.63 |
| 500 | €0.04142 | €20.71 |
| 1 000 | €0.03740 | €37.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02922 | €146.10 |
| 10 000 | €0.02745 | €274.50 |
| 15 000 | €0.02659 | €398.85 |
| 25 000 | €0.02566 | €641.50 |
| 35 000 | €0.02512 | €879.20 |
| 50 000 | €0.02462 | €1,231.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

