2.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402FR-7T2R2L

DigiKey Part Number
13-SR0402FR-7T2R2LTR-ND - Tape & Reel (TR)
13-SR0402FR-7T2R2LCT-ND - Cut Tape (CT)
13-SR0402FR-7T2R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402FR-7T2R2L
Description
RES 2.2 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402FR-7T2R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.23300€2.33
25€0.19360€4.84
50€0.17060€8.53
100€0.15280€15.28
250€0.13468€33.67
500€0.12426€62.13
1 000€0.11595€115.95
5 000€0.10264€513.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.09317€931.70
20 000€0.09025€1,805.00
30 000€0.08882€2,664.60
50 000€0.08728€4,364.00
70 000€0.08640€6,048.00
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.51455