
SQP10AJB-6R2 | |
|---|---|
DigiKey Part Number | 6.2W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-6R2 |
Description | RES 6.2 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-6R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.46000 | €4.60 |
| 25 | €0.39160 | €9.79 |
| 50 | €0.34940 | €17.47 |
| 100 | €0.31340 | €31.34 |
| 250 | €0.27388 | €68.47 |
| 500 | €0.24914 | €124.57 |
| 1 000 | €0.22810 | €228.10 |
| 5 000 | €0.19065 | €953.25 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |


