
P6SMB100A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB100A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB100A/TR13CT-ND - Cut Tape (CT) 13-P6SMB100A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100A/TR13 |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19500 | €1.95 |
| 100 | €0.12290 | €12.29 |
| 500 | €0.09126 | €45.63 |
| 1 000 | €0.08102 | €81.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06145 | €184.35 |
| 6 000 | €0.05542 | €332.52 |
| 9 000 | €0.05234 | €471.06 |
| 15 000 | €0.04888 | €733.20 |
| 21 000 | €0.04683 | €983.43 |
| 30 000 | €0.04484 | €1,345.20 |
| 75 000 | €0.04047 | €3,035.25 |
| 150 000 | €0.03934 | €5,901.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

