
RT1206FRE07475RL | |
---|---|
DigiKey Part Number | 13-RT1206FRE07475RLTR-ND - Tape & Reel (TR) 13-RT1206FRE07475RLCT-ND - Cut Tape (CT) 13-RT1206FRE07475RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07475RL |
Description | RES SMD 475 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07475RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03200 | €0.32 |
25 | €0.02800 | €0.70 |
50 | €0.02460 | €1.23 |
100 | €0.02020 | €2.02 |
250 | €0.01576 | €3.94 |
500 | €0.01518 | €7.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01400 | €70.00 |
10 000 | €0.01050 | €105.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |