Direct



SMCJ7.5CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ7.5CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5CA-AT/TR7 |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.16648 | €83.24 |
| 1 000 | €0.15124 | €151.24 |
| 1 500 | €0.14337 | €215.06 |
| 2 500 | €0.13447 | €336.18 |
| 3 500 | €0.12917 | €452.10 |
| 5 000 | €0.12399 | €619.95 |
| 12 500 | €0.11254 | €1,406.75 |
| 25 000 | €0.10928 | €2,732.00 |
| Unit Price without VAT: | €0.16648 |
|---|---|
| Unit Price with VAT: | €0.20893 |


