87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ54CA-AT/TR13

DigiKey Part Number
13-SMCJ54CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMCJ54CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMCJ54CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ54CA-AT/TR13
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.41700€4.17
100€0.26780€26.78
500€0.20376€101.88
1 000€0.18308€183.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.14519€435.57
6 000€0.13292€797.52
9 000€0.12667€1,140.03
15 000€0.11965€1,794.75
21 000€0.11549€2,425.29
30 000€0.11409€3,422.70
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.84085