77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB56CA/TR7

DigiKey Part Number
13-P6SMB56CA/TR7TR-ND - Tape & Reel (TR)
13-P6SMB56CA/TR7CT-ND - Cut Tape (CT)
13-P6SMB56CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB56CA/TR7
Description
TVS DIODE 47.8VWM 77VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
7.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20900€2.09
100€0.13160€13.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.09046€45.23
1 000€0.08032€80.32
1 500€0.07515€112.72
2 500€0.06933€173.33
3 500€0.06588€230.58
5 000€0.06252€312.60
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.42670