SMCJ210A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.13041
Datasheet
340V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
340V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ210A-AT/TR7

DigiKey Part Number
13-SMCJ210A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ210A-AT/TR7
Description
TVS DIODE 210VWM 340VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
340V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.16506€82.53
1 000€0.14993€149.93
1 500€0.14214€213.21
2 500€0.13331€333.28
3 500€0.12805€448.18
5 000€0.12292€614.60
12 500€0.11156€1,394.50
25 000€0.10834€2,708.50
Manufacturers Standard Package
Unit Price without VAT:€0.16506
Unit Price with VAT:€0.20715