Direct

SMBJ48CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ48CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ48CA-AT/TR7 |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.11118 | €55.59 |
| 1 000 | €0.09905 | €99.05 |
| 1 500 | €0.09285 | €139.28 |
| 2 500 | €0.08588 | €214.70 |
| 3 500 | €0.08175 | €286.12 |
| 5 000 | €0.07773 | €388.65 |
| 12 500 | €0.06891 | €861.38 |
| 25 000 | €0.06345 | €1,586.25 |
| 50 000 | €0.05886 | €2,943.00 |
| Unit Price without VAT: | €0.11118 |
|---|---|
| Unit Price with VAT: | €0.13953 |


