
P6KE13A/B | |
---|---|
DigiKey Part Number | 13-P6KE13A/BCT-ND - Cut Tape (CT) 13-P6KE13A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13A/B |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.35000 | €0.35 |
10 | €0.21500 | €2.15 |
100 | €0.13540 | €13.54 |
500 | €0.10092 | €50.46 |
1 000 | €0.08977 | €89.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.07264 | €145.28 |
4 000 | €0.06535 | €261.40 |
6 000 | €0.06164 | €369.84 |
10 000 | €0.05746 | €574.60 |
14 000 | €0.05499 | €769.86 |
20 000 | €0.05258 | €1,051.60 |
50 000 | €0.04730 | €2,365.00 |
100 000 | €0.04487 | €4,487.00 |
Unit Price without VAT: | €0.35000 |
---|---|
Unit Price with VAT: | €0.43925 |