DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ51A/TR7

DigiKey Part Number
13-SMAJ51A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ51A/TR7CT-ND - Cut Tape (CT)
13-SMAJ51A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ51A/TR7
Description
TVS DIODE 51VWM 82.4VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17800€1.78
100€0.11130€11.13
500€0.08238€41.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.06618€66.18
2 000€0.05895€117.90
3 000€0.05525€165.75
5 000€0.05110€255.50
7 000€0.04864€340.48
10 000€0.04624€462.40
25 000€0.04098€1,024.50
50 000€0.03772€1,886.00
100 000€0.03499€3,499.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395