
| SMAJ45CA/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMAJ45CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ45CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ45CA/TR7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ45CA/TR7 | 
| Description | TVS DIODE 45VWM 72.7VC DO214AC | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 45V | |
| Voltage - Breakdown (Min) | 50V | |
| Voltage - Clamping (Max) @ Ipp | 72.7V | |
| Current - Peak Pulse (10/1000µs) | 5.5A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.29000 | €0.29 | 
| 10 | €0.17700 | €1.77 | 
| 100 | €0.11120 | €11.12 | 
| 500 | €0.08234 | €41.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | €0.06614 | €66.14 | 
| 2 000 | €0.05892 | €117.84 | 
| 3 000 | €0.05522 | €165.66 | 
| 5 000 | €0.05107 | €255.35 | 
| 7 000 | €0.04861 | €340.27 | 
| 10 000 | €0.04621 | €462.10 | 
| 25 000 | €0.04095 | €1,023.75 | 
| 50 000 | €0.03770 | €1,885.00 | 
| 100 000 | €0.03497 | €3,497.00 | 
| Unit Price without VAT: | €0.29000 | 
|---|---|
| Unit Price with VAT: | €0.36395 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland