48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ30CA-HP6AT/7

DigiKey Part Number
13-SMAJ30CA-HP6AT/7TR-ND - Tape & Reel (TR)
13-SMAJ30CA-HP6AT/7CT-ND - Cut Tape (CT)
13-SMAJ30CA-HP6AT/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30CA-HP6AT/7
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18900€1.89
100€0.11840€11.84
500€0.08768€43.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.07197€71.97
2 000€0.06420€128.40
3 000€0.06023€180.69
5 000€0.05577€278.85
7 000€0.05312€371.84
10 000€0.05055€505.50
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905