
SMAJ45CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ45CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ45CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ45CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA/TR7 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17700 | €1.77 |
| 100 | €0.11120 | €11.12 |
| 500 | €0.08234 | €41.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.06614 | €66.14 |
| 2 000 | €0.05892 | €117.84 |
| 3 000 | €0.05522 | €165.66 |
| 5 000 | €0.05107 | €255.35 |
| 7 000 | €0.04861 | €340.27 |
| 10 000 | €0.04621 | €462.10 |
| 25 000 | €0.04095 | €1,023.75 |
| 50 000 | €0.03770 | €1,885.00 |
| 100 000 | €0.03497 | €3,497.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

