
SDT26A05L05 | |
|---|---|
DigiKey Part Number | 13-SDT26A05L05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT26A05L05 |
Description | TVS DIODE 5VWM 25VC SOT236L |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10541 | €316.23 |
| 6 000 | €0.09702 | €582.12 |
| 9 000 | €0.09272 | €834.48 |
| 15 000 | €0.08786 | €1,317.90 |
| 21 000 | €0.08497 | €1,784.37 |
| 30 000 | €0.08384 | €2,515.20 |
| Unit Price without VAT: | €0.10541 |
|---|---|
| Unit Price with VAT: | €0.13229 |

