


SMDJ6.5A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ6.5A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ6.5A/TR7CT-ND - Cut Tape (CT) 13-SMDJ6.5A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6.5A/TR7 |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 267.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.50000 | €5.00 |
| 100 | €0.32550 | €32.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25020 | €125.10 |
| 1 000 | €0.22592 | €225.92 |
| 1 500 | €0.21354 | €320.31 |
| 2 500 | €0.19962 | €499.05 |
| 3 500 | €0.19138 | €669.83 |
| 5 000 | €0.18336 | €916.80 |
| 12 500 | €0.16577 | €2,072.12 |
| 25 000 | €0.16321 | €4,080.25 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €1.01655 |

