Direct

1.0SMB47CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB47CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB47CA/TR7 |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 15.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 15.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.07924 | €39.62 |
| 1 000 | €0.07125 | €71.25 |
| 1 500 | €0.06713 | €100.69 |
| 2 500 | €0.06244 | €156.10 |
| 3 500 | €0.05964 | €208.74 |
| 5 000 | €0.05690 | €284.50 |
| 12 500 | €0.05082 | €635.25 |
| 25 000 | €0.04702 | €1,175.50 |
| 50 000 | €0.04380 | €2,190.00 |
| Unit Price without VAT: | €0.07924 |
|---|---|
| Unit Price with VAT: | €0.09945 |


