Direct

SA110CA/B | |
|---|---|
DigiKey Part Number | 13-SA110CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA110CA/B |
Description | TVS DIODE 110VWM 177VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06799 | €135.98 |
| 4 000 | €0.06187 | €247.48 |
| 6 000 | €0.05873 | €352.38 |
| 10 000 | €0.05517 | €551.70 |
| 14 000 | €0.05304 | €742.56 |
| 20 000 | €0.05097 | €1,019.40 |
| 50 000 | €0.04640 | €2,320.00 |
| 100 000 | €0.04603 | €4,603.00 |
| Unit Price without VAT: | €0.06799 |
|---|---|
| Unit Price with VAT: | €0.08533 |


