
RV0805FR-07100KL | |
|---|---|
DigiKey Part Number | 13-RV0805FR-07100KLTR-ND - Tape & Reel (TR) 13-RV0805FR-07100KLCT-ND - Cut Tape (CT) 13-RV0805FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-07100KL |
Description | RES SMD 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.14300 | €1.43 |
| 25 | €0.11640 | €2.91 |
| 50 | €0.10100 | €5.05 |
| 100 | €0.08890 | €8.89 |
| 250 | €0.07664 | €19.16 |
| 500 | €0.06960 | €34.80 |
| 1 000 | €0.06400 | €64.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05503 | €275.15 |
| 10 000 | €0.05242 | €524.20 |
| 15 000 | €0.05114 | €767.10 |
| 25 000 | €0.04976 | €1,244.00 |
| 35 000 | €0.04897 | €1,713.95 |
| 50 000 | €0.04822 | €2,411.00 |
| 60 000 | €0.04787 | €2,872.20 |
| 120 000 | €0.04672 | €5,606.40 |
| 125 000 | €0.04666 | €5,832.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

