
RT2010BKC07249RL | |
|---|---|
DigiKey Part Number | 311-249NFTR-ND - Tape & Reel (TR) 311-249NFCT-ND - Cut Tape (CT) 311-249NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010BKC07249RL |
Description | RES SMD 249 OHM 0.1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010BKC07249RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.68100 | €6.81 |
| 25 | €0.63160 | €15.79 |
| 50 | €0.59720 | €29.86 |
| 100 | €0.56540 | €56.54 |
| 250 | €0.52776 | €131.94 |
| 500 | €0.50240 | €251.20 |
| 1 000 | €0.47971 | €479.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.42060 | €1,682.40 |
| 8 000 | €0.40563 | €3,245.04 |
| 12 000 | €0.39775 | €4,773.00 |
| 20 000 | €0.38866 | €7,773.20 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |

