
RT1210DRE0762RL | |
|---|---|
DigiKey Part Number | 13-RT1210DRE0762RLTR-ND - Tape & Reel (TR) 13-RT1210DRE0762RLCT-ND - Cut Tape (CT) 13-RT1210DRE0762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210DRE0762RL |
Description | RES SMD 62 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRE0762RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12300 | €1.23 |
| 25 | €0.11480 | €2.87 |
| 50 | €0.10820 | €5.41 |
| 100 | €0.10220 | €10.22 |
| 250 | €0.09492 | €23.73 |
| 500 | €0.08994 | €44.97 |
| 1 000 | €0.08540 | €85.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07289 | €364.45 |
| 10 000 | €0.06990 | €699.00 |
| 15 000 | €0.06831 | €1,024.65 |
| 25 000 | €0.06648 | €1,662.00 |
| 35 000 | €0.06536 | €2,287.60 |
| 50 000 | €0.06425 | €3,212.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

