
RT1206DRE0764K9L | |
---|---|
DigiKey Part Number | 311-3008-2-ND - Tape & Reel (TR) 311-3008-1-ND - Cut Tape (CT) 311-3008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE0764K9L |
Description | RES SMD 64.9K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE0764K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.06300 | €0.63 |
25 | €0.06000 | €1.50 |
50 | €0.05680 | €2.84 |
100 | €0.05080 | €5.08 |
250 | €0.04460 | €11.15 |
500 | €0.02794 | €13.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.04287 | €214.35 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |